Part Details for ICS7151AM-50LF by Integrated Device Technology Inc
Overview of ICS7151AM-50LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS7151AM-50LF
ICS7151AM-50LF CAD Models
ICS7151AM-50LF Part Data Attributes
|
ICS7151AM-50LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS7151AM-50LF
Integrated Device Technology Inc
Clock Generator, 16.7MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 16.7 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 33.4 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS7151AM-50LF
This table gives cross-reference parts and alternative options found for ICS7151AM-50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7151AM-50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88151PNF-G-500-JNE1 | Clock Generator, 16.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS7151AM-50LF vs MB88151PNF-G-500-JNE1 |
MB88151PNF-G-500-JN-EFE1 | 16.7MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | ICS7151AM-50LF vs MB88151PNF-G-500-JN-EFE1 |
MB88151PNF-G-500-JN-ERE1 | Clock Generator, 16.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS7151AM-50LF vs MB88151PNF-G-500-JN-ERE1 |
ICS7151AM-50 | Clock Generator, 16.7MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS7151AM-50LF vs ICS7151AM-50 |
ICS7151AMI-50LFT | Clock Generator, 16.7MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS7151AM-50LF vs ICS7151AMI-50LFT |
MB88151PNF-G-500-JN-EFE1 | Clock Generator, 16.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | ICS7151AM-50LF vs MB88151PNF-G-500-JN-EFE1 |