Part Details for ICS674R-01ILFT by Integrated Device Technology Inc
Overview of ICS674R-01ILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS674R-01ILFT
ICS674R-01ILFT CAD Models
ICS674R-01ILFT Part Data Attributes:
|
ICS674R-01ILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS674R-01ILFT
Integrated Device Technology Inc
Logic Circuit, CMOS, PDSO28, 0.150 INCH, LEAD FREE, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Family | 674 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICS674R-01ILFT
This table gives cross-reference parts and alternative options found for ICS674R-01ILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS674R-01ILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS674R-01LFT | Logic Circuit, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, SSOP-28 | Integrated Device Technology Inc | ICS674R-01ILFT vs ICS674R-01LFT |
ICS674R-01I | Logic Circuit, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | ICS674R-01ILFT vs ICS674R-01I |
ICS674R-01ILF | Logic Circuit, CMOS, PDSO28, 0.150 INCH, LEAD FREE, SSOP-28 | Integrated Device Technology Inc | ICS674R-01ILFT vs ICS674R-01ILF |
ICS674R-01T | Logic Circuit, CMOS, PDSO28, 0.150 INCH, SSOP-28 | Integrated Device Technology Inc | ICS674R-01ILFT vs ICS674R-01T |