Part Details for ICS664G-03T by Integrated Device Technology Inc
Overview of ICS664G-03T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS664G-03T
ICS664G-03T CAD Models
ICS664G-03T Part Data Attributes
|
ICS664G-03T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS664G-03T
Integrated Device Technology Inc
Video Clock Generator, 148.5MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 148.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 74.25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for ICS664G-03T
This table gives cross-reference parts and alternative options found for ICS664G-03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS664G-03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS664G-03LF | Video Clock Generator, 148.5MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS664G-03T vs ICS664G-03LF |
ICS664G-03 | Video Clock Generator, 148.5MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS664G-03T vs ICS664G-03 |
ICS664G-03LFT | Video Clock Generator, 148.5MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS664G-03T vs ICS664G-03LFT |