Microcontrollers and Processors
ICS650R-05LF
Integrated Device Technology Inc
Description: Video Clock Generator, 74.25MHz, PDSO20, QSOP-20

Overview of ICS650R-05LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
664G-05LF Renesas Electronics Corporation Digital Video Clock Source
664GI-05LF Renesas Electronics Corporation Digital Video Clock Source
8440259DK-05LFT Renesas Electronics Corporation FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer

CAD Models for ICS650R-05LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS650R-05LF by Integrated Device Technology Inc

ICS650R-05LF
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
QSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
74.25 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
27 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
Want to compare parts?
  1. ICS650R-05LF
    Integrated Device Technology Inc
    Video Clock Generator, 74.25MHz, PDSO20, QSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS650R-05LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS650R-05LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS650R-05LF would you like to use for your alert(s)?
  • Please alert me when ICS650R-05LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS650R-05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS650R-05LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS650R-05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS650R-05LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS650R-05LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: