Datasheets
ICS581G-02ILFT by:

PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16

Part Details for ICS581G-02ILFT by Integrated Circuit Systems Inc

Overview of ICS581G-02ILFT by Integrated Circuit Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
581G-02ILFT Renesas Electronics Corporation Zero Delay Glitch-Free Clock Multiplexer
307M-02ILFT Renesas Electronics Corporation Serially Programmable Clock Source
672M-02ILFT Renesas Electronics Corporation Quadraclock Quadrature Delay Buffer

Part Details for ICS581G-02ILFT

ICS581G-02ILFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS581G-02ILFT Part Data Attributes

ICS581G-02ILFT Integrated Circuit Systems Inc
Buy Now Datasheet
Compare Parts:
ICS581G-02ILFT Integrated Circuit Systems Inc PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC
Package Description 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16
Reach Compliance Code unknown
Family 581
Input Conditioning MUX
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Logic IC Type PLL BASED CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

ICS581G-02ILFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS581G-02ILFT by Integrated Circuit Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS581G-02ILFT by Integrated Circuit Systems Inc

Select Manufacturer
Which Manufacturer of ICS581G-02ILFT would you like to use for your alert(s)?
  • Please alert me when ICS581G-02ILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS581G-02ILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS581G-02ILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS581G-02ILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS581G-02ILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS581G-02ILFT by Integrated Circuit Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: