Part Details for ICS574MI by Integrated Device Technology Inc
Overview of ICS574MI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS574MI
ICS574MI CAD Models
ICS574MI Part Data Attributes
|
ICS574MI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS574MI
Integrated Device Technology Inc
PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 574 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.018 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |
Alternate Parts for ICS574MI
This table gives cross-reference parts and alternative options found for ICS574MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS574MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
574M | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs 574M |
ICS574M | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs ICS574M |
ICS574MILFT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs ICS574MILFT |
ICS574MIT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs ICS574MIT |
ICS574MT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs ICS574MT |
574MT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs 574MT |
574MLF | SOIC-8, Tube | Integrated Device Technology Inc | ICS574MI vs 574MLF |
574MIT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS574MI vs 574MIT |
ICS574MLFT | PLL Based Clock Driver, 574 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | ICS574MI vs ICS574MLFT |