There are no models available for this part yet.
Overview of ICS571MT by Integrated Circuit Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for ICS571MT by Integrated Circuit Systems Inc
Part Data Attributes for ICS571MT by Integrated Circuit Systems Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED CIRCUIT SYSTEMS INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
unknown
|
Family
|
571
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.89 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.85 ns
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.937 mm
|