Part Details for ICS571M by Integrated Device Technology Inc
Overview of ICS571M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS571M
ICS571M CAD Models
ICS571M Part Data Attributes:
|
ICS571M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS571M
Integrated Device Technology Inc
PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 571 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.85 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |
Alternate Parts for ICS571M
This table gives cross-reference parts and alternative options found for ICS571M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS571M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS571MLF | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS571M vs ICS571MLF |
571M | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS571M vs 571M |
ICS571M | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Circuit Technology Corp | ICS571M vs ICS571M |
ICS571MLFT | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Circuit Technology Corp | ICS571M vs ICS571MLFT |
ICS571MT | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Circuit Technology Corp | ICS571M vs ICS571MT |
ICS571MT | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS571M vs ICS571MT |
571MT | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS571M vs 571MT |
ICS571MLFT | PLL Based Clock Driver, 571 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS571M vs ICS571MLFT |