ICS570A
Description: PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of ICS570A by Integrated Circuit Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ICS570A by Integrated Circuit Systems Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   51
RFQ
Quest Components TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP 40
  • 1 $5.7000
  • 6 $4.1800
  • 19 $3.8000
$3.8000 / $5.7000 Buy Now
Quest Components TWO DISTRUBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP 11
  • 1 $12.7899
  • 3 $11.9372
  • 7 $11.3688
$11.3688 / $12.7899 Buy Now

CAD Models for ICS570A by Integrated Circuit Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS570A by Integrated Circuit Systems Inc

ICS570A
Integrated Circuit Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
Package Description
0.150 INCH, SOIC-8
Reach Compliance Code
unknown
Family
570
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
168 MHz
Want to compare parts?
  1. ICS570A
    Integrated Circuit Systems Inc
    PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Related Parts for ICS570A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS570A by Integrated Circuit Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS570A by Integrated Circuit Systems Inc

  • Please alert me when ICS570A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS570A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS570A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS570A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS570A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS570A by Integrated Circuit Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: