Part Details for ICS552R-01BLF by Integrated Device Technology Inc
Overview of ICS552R-01BLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS552R-01BLF
ICS552R-01BLF CAD Models
ICS552R-01BLF Part Data Attributes
|
ICS552R-01BLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS552R-01BLF
Integrated Device Technology Inc
Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 552 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |
Alternate Parts for ICS552R-01BLF
This table gives cross-reference parts and alternative options found for ICS552R-01BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS552R-01BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS552R-01BIT | Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS552R-01BLF vs ICS552R-01BIT |
ICS552R-01BI | Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS552R-01BLF vs ICS552R-01BI |
ICS552R-01B | Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS552R-01BLF vs ICS552R-01B |
ICS552R-01BILFT | Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS552R-01BLF vs ICS552R-01BILFT |
ICS552R-01BILF | Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS552R-01BLF vs ICS552R-01BILF |
ICS552R-01BLFT | Low Skew Clock Driver, 552 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | ICS552R-01BLF vs ICS552R-01BLFT |