Part Details for ICS552G-02ILNT by Integrated Device Technology Inc
Overview of ICS552G-02ILNT by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS552G-02ILNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
SMC-ICS552G-02ILNT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 374 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 2:8 200MHZ 16TSSOP | 25000 |
|
RFQ |
Part Details for ICS552G-02ILNT
ICS552G-02ILNT CAD Models
ICS552G-02ILNT Part Data Attributes
|
ICS552G-02ILNT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS552G-02ILNT
Integrated Device Technology Inc
Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 552 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS552G-02ILNT
This table gives cross-reference parts and alternative options found for ICS552G-02ILNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS552G-02ILNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS552G-02LF | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02LF |
ICS552G-02ILF | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02ILF |
ICS552G-02T | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02T |
ICS552G-02 | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02 |
ICS552G-02IT | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02IT |
ICS552G-02I | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02I |
ICS552G-02ILN | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | ICS552G-02ILNT vs ICS552G-02ILN |