Part Details for ICS525R-08LF by Spectrum Microwave
Overview of ICS525R-08LF by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-150-08LF | Amphenol Communications Solutions | 75844-150-08LF-HDR STR DOUBLE ROW | |
54102-T05-04LF | Amphenol Communications Solutions | BERGSTRIP 0.100-REPLACEMNT 77313-401-08LF | |
54102-T0604LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-427-08LF |
Part Details for ICS525R-08LF
ICS525R-08LF CAD Models
ICS525R-08LF Part Data Attributes
|
ICS525R-08LF
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS525R-08LF
Spectrum Microwave
Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | TSSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.25 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS525R-08LF
This table gives cross-reference parts and alternative options found for ICS525R-08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525R-08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS525R-08 | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Spectrum Microwave | ICS525R-08LF vs ICS525R-08 |
ICS525R-08LF | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-08LF vs ICS525R-08LF |
ICS525RI-08LFT | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-08LF vs ICS525RI-08LFT |
ICS525R-08LFT | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-08LF vs ICS525R-08LFT |
ICS525RI-08LF | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Spectrum Microwave | ICS525R-08LF vs ICS525RI-08LF |
ICS525R-08T | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Spectrum Microwave | ICS525R-08LF vs ICS525R-08T |
ICS525RI-08T | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Spectrum Microwave | ICS525R-08LF vs ICS525RI-08T |
ICS525R-08 | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-08LF vs ICS525R-08 |
ICS525RI-08LFT | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Spectrum Microwave | ICS525R-08LF vs ICS525RI-08LFT |
ICS525R-08T | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525R-08LF vs ICS525R-08T |