Part Details for ICS501M by Integrated Device Technology Inc
Overview of ICS501M by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 8 Pin, Plastic, SOP | 237 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 8 Pin, Plastic, SOP | 26 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for ICS501M
ICS501M CAD Models
ICS501M Part Data Attributes
|
ICS501M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS501M
Integrated Device Technology Inc
Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS501M
This table gives cross-reference parts and alternative options found for ICS501M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS501M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS501MT | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS501M vs ICS501MT |
501M | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS501M vs 501M |
ICS501MLFT | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS501M vs ICS501MLFT |
ICS501MLF | Clock Generator, 160MHz, CMOS, PDSO8 | Renesas Electronics Corporation | ICS501M vs ICS501MLF |
501MILF | SOIC-8, Tube | Integrated Device Technology Inc | ICS501M vs 501MILF |
501MT | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS501M vs 501MT |
ICS501MILF | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS501M vs ICS501MILF |
ICS501MILFT | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS501M vs ICS501MILFT |
ICS501MLF | Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS501M vs ICS501MLF |
5V40501DCGI | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS501M vs 5V40501DCGI |