Datasheets
ICS281PGI by:

Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16

Part Details for ICS281PGI by Integrated Device Technology Inc

Overview of ICS281PGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for ICS281PGI

ICS281PGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS281PGI Part Data Attributes

ICS281PGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
ICS281PGI Integrated Device Technology Inc Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description 0.173 INCH, TSSOP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Primary Clock/Crystal Frequency-Nom 166 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for ICS281PGI

This table gives cross-reference parts and alternative options found for ICS281PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS281PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
281PGILF TSSOP-16, Tube Integrated Device Technology Inc ICS281PGI vs 281PGILF
ICS281PGT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGT
ICS281PGIT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGIT
281PGIT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs 281PGIT
ICS281PGLF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGLF
ICS281PGILFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGILFT
ICS281PGILF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGILF
281PGILFT TSSOP-16, Reel Integrated Device Technology Inc ICS281PGI vs 281PGILFT
281PG Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs 281PG
ICS281PGLFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGLFT
Part Number Description Manufacturer Compare
ICS281PGILFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGILFT
ICS281PGT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGT
281PG Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs 281PG
ICS281PGLFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGLFT
281PGIT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs 281PGIT
ICS281PGIT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGIT
281PGILFT TSSOP-16, Reel Integrated Device Technology Inc ICS281PGI vs 281PGILFT
ICS281PGILF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGILF
ICS281PGLF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS281PGI vs ICS281PGLF
281PGILF TSSOP-16, Tube Integrated Device Technology Inc ICS281PGI vs 281PGILF

ICS281PGI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS281PGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS281PGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS281PGI would you like to use for your alert(s)?
  • Please alert me when ICS281PGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS281PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS281PGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS281PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS281PGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS281PGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: