Part Details for ICS280GI-XXLFT by Integrated Device Technology Inc
Overview of ICS280GI-XXLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS280GI-XXLFT
ICS280GI-XXLFT CAD Models
ICS280GI-XXLFT Part Data Attributes
|
ICS280GI-XXLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS280GI-XXLFT
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS280GI-XXLFT
This table gives cross-reference parts and alternative options found for ICS280GI-XXLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS280GI-XXLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS280GI-XX | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | ICS280GI-XXLFT vs ICS280GI-XX |
ICS280G-XXLFT | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | ICS280GI-XXLFT vs ICS280G-XXLFT |
ICS280G-XXLF | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | ICS280GI-XXLFT vs ICS280G-XXLF |
ICS280GI-XXLF | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | ICS280GI-XXLFT vs ICS280GI-XXLF |