Part Details for ICS2305MI-1HLFT by Renesas Electronics Corporation
Overview of ICS2305MI-1HLFT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2308S-1HLFTR | Renesas Electronics Corporation | 3.3V Zero Delay, Low Skew Buffer | |
MK2308G-1HLFTR | Renesas Electronics Corporation | 3.3V Zero Delay, Low Skew Buffer | |
2305M-1HLFT | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer |
Part Details for ICS2305MI-1HLFT
ICS2305MI-1HLFT CAD Models
ICS2305MI-1HLFT Part Data Attributes
|
ICS2305MI-1HLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS2305MI-1HLFT
Renesas Electronics Corporation
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for ICS2305MI-1HLFT
This table gives cross-reference parts and alternative options found for ICS2305MI-1HLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2305MI-1HLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT2305-1DC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | ICS2305MI-1HLFT vs IDT2305-1DC |
MPC962305D-1 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 962305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | ICS2305MI-1HLFT vs MPC962305D-1 |
ICS2305MI-1T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS2305MI-1HLFT vs ICS2305MI-1T |
CY2305CSXC-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | ICS2305MI-1HLFT vs CY2305CSXC-1H |
CY2305SXI-1HT | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, | ICS2305MI-1HLFT vs CY2305SXI-1HT |
2305-1DCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | ICS2305MI-1HLFT vs 2305-1DCI |
IDT2305-1DCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | ICS2305MI-1HLFT vs IDT2305-1DCGI8 |
2305-1HDC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | ICS2305MI-1HLFT vs 2305-1HDC |
ICS2305M-1 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS2305MI-1HLFT vs ICS2305M-1 |
CY2305SC-1HT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | ICS2305MI-1HLFT vs CY2305SC-1HT |