Part Details for ICS2305M-1HLFT by Integrated Device Technology Inc
Overview of ICS2305M-1HLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2305M-1HLFT
ICS2305M-1HLFT CAD Models
ICS2305M-1HLFT Part Data Attributes:
|
ICS2305M-1HLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2305M-1HLFT
Integrated Device Technology Inc
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for ICS2305M-1HLFT
This table gives cross-reference parts and alternative options found for ICS2305M-1HLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2305M-1HLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2305-1DCG8 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS2305M-1HLFT vs IDT2305-1DCG8 |
2305-1HDCG | SOIC-8, Tube | Integrated Device Technology Inc | ICS2305M-1HLFT vs 2305-1HDCG |
2305-1HDCGI8 | SOIC-8, Reel | Integrated Device Technology Inc | ICS2305M-1HLFT vs 2305-1HDCGI8 |
ICS2305M-1LFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS2305M-1HLFT vs ICS2305M-1LFT |
ICS2305M-1HLF | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS2305M-1HLFT vs ICS2305M-1HLF |
2305-1DCGI8 | SOIC-8, Reel | Integrated Device Technology Inc | ICS2305M-1HLFT vs 2305-1DCGI8 |
IDT2305-1HDCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | ICS2305M-1HLFT vs IDT2305-1HDCG |
2305-1DCG | SOIC-8, Tube | Integrated Device Technology Inc | ICS2305M-1HLFT vs 2305-1DCG |
2305-1HDCGI | SOIC-8, Tube | Integrated Device Technology Inc | ICS2305M-1HLFT vs 2305-1HDCGI |
ICS2305MI-1LF | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | ICS2305M-1HLFT vs ICS2305MI-1LF |