Part Details for ICS1893CKILF by Integrated Device Technology Inc
Overview of ICS1893CKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS1893CKILF
ICS1893CKILF CAD Models
ICS1893CKILF Part Data Attributes
|
ICS1893CKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893CKILF
Integrated Device Technology Inc
Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM,LEAD FREE, PLASTIC, M0-220VLLD-5, MLF2-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC56,.31SQ,20 | |
Pin Count | 56 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for ICS1893CKILF
This table gives cross-reference parts and alternative options found for ICS1893CKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893CKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893CKLFT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM,LEAD FREE, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | ICS1893CKILF vs ICS1893CKLFT |
ICS1893CKILFT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM,LEAD FREE, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | ICS1893CKILF vs ICS1893CKILFT |