There are no models available for this part yet.
Overview of ICS1893CFILF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for ICS1893CFILF by Integrated Device Technology Inc
Part Data Attributes for ICS1893CFILF by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.300 MM INCH, LEAD FREE, SSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
100000 Mbps
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
15.875 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP48,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8 mm
|
Supply Current-Max
|
0.16 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ICS1893CFILF
This table gives cross-reference parts and alternative options found for ICS1893CFILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893CFILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893CFLFT | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 MM INCH, LEAD FREE, SSOP-48 | Integrated Device Technology Inc | ICS1893CFILF vs ICS1893CFLFT |
1893CFLF | SSOP-48, Tube | Integrated Device Technology Inc | ICS1893CFILF vs 1893CFLF |
1893CFILFT | SSOP-48, Reel | Integrated Device Technology Inc | ICS1893CFILF vs 1893CFILFT |
1893CF | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 MM INCH, SSOP-48 | Integrated Device Technology Inc | ICS1893CFILF vs 1893CF |
1893CFILF | SSOP-48, Tube | Integrated Device Technology Inc | ICS1893CFILF vs 1893CFILF |
ICS1893CFT | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 MM INCH, SSOP-48 | Integrated Device Technology Inc | ICS1893CFILF vs ICS1893CFT |
1893CFIT | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 MM INCH, SSOP-48 | Integrated Device Technology Inc | ICS1893CFILF vs 1893CFIT |
1893CFI | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 MM INCH, SSOP-48 | Integrated Device Technology Inc | ICS1893CFILF vs 1893CFI |