Microcontrollers and Processors
ICS1892Y-10LF
Integrated Device Technology Inc
Description: Serial I/O Controller, 1 Channel(s), CMOS, PQFP64, 10 X 10 MM, LQFP-64

Overview of ICS1892Y-10LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1893Y-10LFT Renesas Electronics Corporation 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™
7151MI-10LFT Renesas Electronics Corporation Spread Spectrum Clock Generator
1893Y-10LF Renesas Electronics Corporation 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™

CAD Models for ICS1892Y-10LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS1892Y-10LF by Integrated Device Technology Inc

ICS1892Y-10LF
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, LQFP-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
25 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ; NRZI
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. ICS1892Y-10LF
    Integrated Device Technology Inc
    Serial I/O Controller, 1 Channel(s), CMOS, PQFP64, 10 X 10 MM, LQFP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS1892Y-10LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS1892Y-10LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS1892Y-10LF would you like to use for your alert(s)?
  • Please alert me when ICS1892Y-10LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS1892Y-10LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS1892Y-10LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS1892Y-10LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS1892Y-10LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS1892Y-10LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: