ICS1890-2Y
Integrated Device Technology Inc
Description: Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64

Overview of ICS1890-2Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ICS1890-2Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS1890-2Y by Integrated Device Technology Inc

ICS1890-2Y
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
Package Description
QFP, QFP64,.66SQ,32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Number of Terminals
64
Number of Transceivers
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
195 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. ICS1890-2Y
    Integrated Device Technology Inc
    Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS1890-2Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS1890-2Y by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS1890-2Y would you like to use for your alert(s)?
  • Please alert me when ICS1890-2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS1890-2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS1890-2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS1890-2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS1890-2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS1890-2Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: