Microcontrollers and Processors
ICS181MI-01
Description: Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of ICS181MI-01 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS181MI-01 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS181MI-01 by Integrated Device Technology Inc

ICS181MI-01
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
75 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
75 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS181MI-01
    Integrated Device Technology Inc
    Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for ICS181MI-01

This table gives cross-reference parts and alternative options found for ICS181MI-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS181MI-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS181M-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS181M-01T
181MI-01LFT SOIC-8, Reel Integrated Device Technology Inc ICS181MI-01 vs 181MI-01LFT
ICS181M-01LFT Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS181M-01LFT
ICS181MI-01LF Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS181MI-01LF
181M-01LF SOIC-8, Tube Integrated Device Technology Inc ICS181MI-01 vs 181M-01LF
ICS181M-01 Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS181M-01
181M-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs 181M-01T
181MI-01 Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs 181MI-01
181MI-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs 181MI-01T
181MI-01LF SOIC-8, Tube Integrated Device Technology Inc ICS181MI-01 vs 181MI-01LF
Part Number Description Manufacturer Compare
W181-03GT Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor ICS181MI-01 vs W181-03GT
181M-02 Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs 181M-02
ICS180MI-01LF Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS180MI-01LF
P2183BG-08-SR Clock Generator, 20MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor ICS181MI-01 vs P2183BG-08-SR
ICS180M-01LF Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS180M-01LF
W181-02G Clock Generator, CMOS, PDSO8, Cypress Semiconductor ICS181MI-01 vs W181-02G
ICS181MI-01LF Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS181MI-01LF
P2182BG-08-ST Clock Generator, 20MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor ICS181MI-01 vs P2182BG-08-ST
ICS180M-53 Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ICS181MI-01 vs ICS180M-53
P2180BG-08-SR Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor ICS181MI-01 vs P2180BG-08-SR

Related Parts for ICS181MI-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS181MI-01 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS181MI-01 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS181MI-01 would you like to use for your alert(s)?
  • Please alert me when ICS181MI-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS181MI-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS181MI-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS181MI-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS181MI-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS181MI-01 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: