There are no models available for this part yet.
Overview of ICS1524AM by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for ICS1524AM by Integrated Device Technology Inc
Part Data Attributes for ICS1524AM by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300INCH, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.3416 mm
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
250 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom
|
100 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8194 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5184 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS1524AM
This table gives cross-reference parts and alternative options found for ICS1524AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1524AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1524AMLFT | SOIC-24, Reel | Integrated Device Technology Inc | ICS1524AM vs 1524AMLFT |
ICS1524AMLF | Clock Generator, 250MHz, CMOS, PDSO24, 0.300INCH, LEAD FREE, SOIC-24 | Integrated Device Technology Inc | ICS1524AM vs ICS1524AMLF |
ICS1524AMT | Clock Generator, 250MHz, CMOS, PDSO24, 0.300INCH, SOIC-24 | Integrated Device Technology Inc | ICS1524AM vs ICS1524AMT |
1524AMT | Clock Generator, 250MHz, CMOS, PDSO24, 0.300INCH, SOIC-24 | Integrated Device Technology Inc | ICS1524AM vs 1524AMT |
1524AM | Clock Generator, 250MHz, CMOS, PDSO24, 0.300INCH, SOIC-24 | Integrated Device Technology Inc | ICS1524AM vs 1524AM |