-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Timers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7556IPDZ | Renesas Electronics Corporation | General Purpose Timers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICM7556IPDZ-ND
|
DigiKey | IC OSC TIMER DUAL 1MHZ 14DIP Min Qty: 1 Lead time: 70 Weeks Container: Tube |
52489 In Stock |
|
$0.8625 / $2.9800 | Buy Now |
|
Renesas Electronics America | IC OSC TIMER DUAL 1MHZ 14DIP Min Qty: 1 Container: Tube | 52489 |
|
$0.8625 / $2.9800 | Buy Now |
|
Flip Electronics | Stock | 4225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7556IPDZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7556IPDZ
Renesas Electronics Corporation
General Purpose Timers, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E14.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |