Part Details for ICM7556IPDZ by Intersil Corporation
Overview of ICM7556IPDZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7556IPDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | General Purpose RC Timer, 2 Func, 1MHz, CDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$0.6819 / $0.8022 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE TIMER 2 Func, 1MHz, CMOS, CDIP14 RoHS: Compliant | Europe - 225 |
|
RFQ |
Part Details for ICM7556IPDZ
ICM7556IPDZ CAD Models
ICM7556IPDZ Part Data Attributes:
|
ICM7556IPDZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7556IPDZ
Intersil Corporation
General Purpose Timers; PDIP14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICM7556IPDZ
This table gives cross-reference parts and alternative options found for ICM7556IPDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7556IPDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM556J/NOPB | IC DUAL RECTANGULAR, TIMER, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14, Analog Waveform Generation Function | National Semiconductor Corporation | ICM7556IPDZ vs LM556J/NOPB |
LM556CN | IC DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14, Analog Waveform Generation Function | National Semiconductor Corporation | ICM7556IPDZ vs LM556CN |
ICM7556IPD+ | 2 Func, 0.5MHz, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | ICM7556IPDZ vs ICM7556IPD+ |
LM556CN/NOPB | IC DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14, Analog Waveform Generation Function | National Semiconductor Corporation | ICM7556IPDZ vs LM556CN/NOPB |