Part Details for ICM7555CBA-T by Intersil Corporation
Overview of ICM7555CBA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7555CBAZ | Renesas Electronics Corporation | General Purpose Timers | |
ICM7555CBAZ-T | Renesas Electronics Corporation | General Purpose Timers |
Part Details for ICM7555CBA-T
ICM7555CBA-T CAD Models
ICM7555CBA-T Part Data Attributes
|
ICM7555CBA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555CBA-T
Intersil Corporation
ICM7555CBA-T
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICM7555CBA-T
This table gives cross-reference parts and alternative options found for ICM7555CBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7555CBAZ | Renesas Electronics Corporation | Check for Price | General Purpose Timers, SOICN, /Tube | ICM7555CBA-T vs ICM7555CBAZ |
ICM7555ESA+ | Analog Devices Inc | Check for Price | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ICM7555CBA-T vs ICM7555ESA+ |
ICM7555ISA+T | Analog Devices Inc | Check for Price | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | ICM7555CBA-T vs ICM7555ISA+T |
ICM7555ISA+ | Analog Devices Inc | $2.0035 | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | ICM7555CBA-T vs ICM7555ISA+ |
ICM7555ISA+T | Maxim Integrated Products | $2.4895 | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | ICM7555CBA-T vs ICM7555ISA+T |
ICM7555ISA-T | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | ICM7555CBA-T vs ICM7555ISA-T |
ICM7555CBA | Intersil Corporation | Check for Price | SQUARE, 1MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | ICM7555CBA-T vs ICM7555CBA |
ICM7555IBAT | Rochester Electronics LLC | Check for Price | 1 Func, 0.1MHz, PDSO8 | ICM7555CBA-T vs ICM7555IBAT |