ICM7226BIPL
Description: DISPLAY DRIVER COUNTER, PDIP40, PLASTIC, DIP-40

Overview of ICM7226BIPL by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ICM7226BIPL by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICM7226BIPL by Intersil Corporation

ICM7226BIPL
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
PLASTIC, DIP-40
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
TTL/H/L
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
51.75 mm
Load/Preset Input
NO
Logic IC Type
DISPLAY DRIVER COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
8
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
15.24 mm
fmax-Min
10 MHz
Want to compare parts?
  1. ICM7226BIPL
    Intersil Corporation
    DISPLAY DRIVER COUNTER, PDIP40, PLASTIC, DIP-40
    VS

Related Parts for ICM7226BIPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM7226BIPL by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM7226BIPL by Intersil Corporation

Select Manufacturer
Which Manufacturer of ICM7226BIPL would you like to use for your alert(s)?
  • Please alert me when ICM7226BIPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICM7226BIPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM7226BIPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICM7226BIPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM7226BIPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM7226BIPL by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: