There are no models available for this part yet.
Overview of ICM1206ER222M by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICM1206ER222M by Vishay Dale
Part Data Attributes for ICM1206ER222M by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
1.2 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.9 mm
|
Insulation Resistance-Min
|
10 MΩ
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
2200 OHM Ω
|
Rated Current
|
0.2 A
|
Rated Voltage
|
50 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
1.6 mm
|
Alternate Parts for ICM1206ER222M
This table gives cross-reference parts and alternative options found for ICM1206ER222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM1206ER222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM67-3216-222LFTR7 | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | ICM1206ER222M vs HM67-3216-222LFTR7 |
KW3216TTE222 | Data Line Filter, 2 Function(s), 50V, 0.2A, | KOA Speer Electronics Inc | ICM1206ER222M vs KW3216TTE222 |
Related Parts for ICM1206ER222M
-
DLW31SN222SQ2LData Line Filters
-
06035A181JAT2AFixed Capacitors
-
IDCS2512ER221MFixed Inductors
-
CRCW080575R0FKEAFixed Resistors
-
CLP-105-02-L-D-BE-K-TRHeaders and Edge Type Connectors
-
SDM20E40C-7-FRectifier Diodes
-
STD20N20T4Power Field-Effect Transistors
-
SMAJ48CA-TRTransient Suppressors
-
NCV33269DTRK5.0GLinear Regulator ICs