-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Open-drain, CMOS, 14 Pin, LGA-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-426-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. | |
73542-605LF | Amphenol Communications Solutions | Ribcage®, Board to Board, PCB Mounted Receptacle, Vertical, Surface Mount, 10 Positions, 1.27mm (0.05in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-ICM-42605
|
Mouser Electronics | IMUs - Inertial Measurement Units 6-Axis MEMS Motion Tracking Device RoHS: Compliant | 11657 |
|
$2.1100 / $4.0900 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | OPEN-DRAIN, CMOS, 14 PIN | 4000 |
|
$8.5050 / $12.7575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM-42605
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM-42605
TDK Corporation
Open-drain, CMOS, 14 Pin, LGA-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Body Breadth | 2.5 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER/GYROSCOPE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS |