There are no models available for this part yet.
Overview of ICL8212MTY/883B by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for ICL8212MTY/883B by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 56 |
|
Buy Now |
CAD Models for ICL8212MTY/883B by Intersil Corporation
Part Data Attributes for ICL8212MTY/883B by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Supply Voltage-Max (Vsup)
|
30 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for ICL8212MTY/883B
This table gives cross-reference parts and alternative options found for ICL8212MTY/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8212MTY/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9081102MGX | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | ICL8212MTY/883B vs 5962-9081102MGX |
MAX8212MTY | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-TO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | ICL8212MTY/883B vs MAX8212MTY |
MAX8212MTV | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL8212MTY/883B vs MAX8212MTV |
MAX8212ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL8212MTY/883B vs MAX8212ETY |
5962-8984202GA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, MBCY8, METAL CAN-8 | Intersil Corporation | ICL8212MTY/883B vs 5962-8984202GA |
5962-8984202GX | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | ICL8212MTY/883B vs 5962-8984202GX |
5962-8984202GX | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, METAL CAN-8 | Lansdale Semiconductor Inc | ICL8212MTY/883B vs 5962-8984202GX |
5962-9081102MGC | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | ICL8212MTY/883B vs 5962-9081102MGC |
5962-8984202GX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, MBCY8 | Intersil Corporation | ICL8212MTY/883B vs 5962-8984202GX |
5962-8984202GX | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 | Harris Semiconductor | ICL8212MTY/883B vs 5962-8984202GX |