Part Details for ICL8212CTY by Intersil Corporation
Overview of ICL8212CTY by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICL8212CTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 1 FUNC, BIPOLAR, MBCY8 | 55 |
|
$18.0000 / $19.5000 | Buy Now |
Part Details for ICL8212CTY
ICL8212CTY CAD Models
ICL8212CTY Part Data Attributes
|
ICL8212CTY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL8212CTY
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for ICL8212CTY
This table gives cross-reference parts and alternative options found for ICL8212CTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8212CTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9081102MGX | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | ICL8212CTY vs 5962-9081102MGX |
MAX8212MTY | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-TO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | ICL8212CTY vs MAX8212MTY |
ICL8212MTY/883B | 1-CHANNEL POWER SUPPLY SUPPORT CKT, MBCY8, METAL CAN-8 | Intersil Corporation | ICL8212CTY vs ICL8212MTY/883B |
MAX8212MTV | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL8212CTY vs MAX8212MTV |
MAX8212ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL8212CTY vs MAX8212ETY |
5962-8984202GA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, MBCY8, METAL CAN-8 | Intersil Corporation | ICL8212CTY vs 5962-8984202GA |
5962-8984202GX | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | ICL8212CTY vs 5962-8984202GX |
5962-8984202GX | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, METAL CAN-8 | Lansdale Semiconductor Inc | ICL8212CTY vs 5962-8984202GX |
5962-9081102MGC | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | ICL8212CTY vs 5962-9081102MGC |
5962-8984202GX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, MBCY8 | Intersil Corporation | ICL8212CTY vs 5962-8984202GX |