ICL8211MTY/C
General Electric Solid State
Description: Comparator, 1 Func, BIPolar, MBCY8,

Overview of ICL8211MTY/C by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8211MTY/883B Rochester Electronics LLC Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, PACKAGE-8

CAD Models for ICL8211MTY/C by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL8211MTY/C by General Electric Solid State

ICL8211MTY/C
General Electric Solid State
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Package Description
, CAN8,.2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
30 V
Supply Voltage-Nom (Vsup)
5 V
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. ICL8211MTY/C
    General Electric Solid State
    Comparator, 1 Func, BIPolar, MBCY8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL8211MTY/C by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL8211MTY/C by General Electric Solid State

Select Manufacturer
Which Manufacturer of ICL8211MTY/C would you like to use for your alert(s)?
  • Please alert me when ICL8211MTY/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL8211MTY/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL8211MTY/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL8211MTY/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL8211MTY/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL8211MTY/C by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: