Part Details for ICL8069ACSA by Maxim Integrated Products
Overview of ICL8069ACSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ICL8069ACSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL8069ACSA-ND
|
DigiKey | ICL8069 LOW-VOLTAGE REFERENCE Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1319 In Stock |
|
$5.3500 | Buy Now |
|
Rochester Electronics | ICL8069 Low-Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1319 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for ICL8069ACSA
ICL8069ACSA CAD Models
ICL8069ACSA Part Data Attributes:
|
ICL8069ACSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL8069ACSA
Maxim Integrated Products
Zener Diode, 1.23V V(Z), Silicon, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOD | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Temp Coeff-Max | 0.0123 mV/°C |
Alternate Parts for ICL8069ACSA
This table gives cross-reference parts and alternative options found for ICL8069ACSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8069ACSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8069ACSA+ | Zener Diode, 1.23V V(Z), Silicon, SO-8 | Maxim Integrated Products | ICL8069ACSA vs ICL8069ACSA+ |
ICL8069ACSA-T | Zener Diode, 1.23V V(Z), Silicon, SO-8 | Maxim Integrated Products | ICL8069ACSA vs ICL8069ACSA-T |