There are no models available for this part yet.
Overview of ICL8038BMJD/883B by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for ICL8038BMJD/883B by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | 1 FUNC, 0.1MHZ, BIPOLAR, CDIP14 | 15 |
|
$90.0000 / $97.5000 | Buy Now |
CAD Models for ICL8038BMJD/883B by Harris Semiconductor
Part Data Attributes for ICL8038BMJD/883B by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Max (Vsup)
|
-15 V
|
Neg Supply Voltage-Min (Vsup)
|
-5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-10 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Frequency-Max
|
0.1 MHz
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
15 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ICL8038BMJD/883B
This table gives cross-reference parts and alternative options found for ICL8038BMJD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8038BMJD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8038AMJD/B | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMJD/883B vs ICL8038AMJD/B |
ICL8038AMJD/C | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038BMJD/883B vs ICL8038AMJD/C |
ICL8038AMJD/883 | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038BMJD/883B vs ICL8038AMJD/883 |
ICL8038AMJD/883B | Analog Waveform Generation Function, | ABB Industrial Connection and Solution | ICL8038BMJD/883B vs ICL8038AMJD/883B |
ICL8038BMJD/HR | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMJD/883B vs ICL8038BMJD/HR |
ICL8038AMDD | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMJD/883B vs ICL8038AMDD |
ICL8038CCPD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | ICL8038BMJD/883B vs ICL8038CCPD |
ICL8038BMDD/C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMJD/883B vs ICL8038BMDD/C |
5962-8877201CX | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | ICL8038BMJD/883B vs 5962-8877201CX |
ICL8038BMJD/883C | Waveform Generation, BIPolar, CDIP14, | General Electric Solid State | ICL8038BMJD/883B vs ICL8038BMJD/883C |