Part Details for ICL7665SACBAZA-T by Intersil Corporation
Overview of ICL7665SACBAZA-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7665SACBAZA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7665S - ICL7665 Microprocessor Voltage Monitor With Dual Over/Undervoltage Detection ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 52 |
|
$2.1400 / $2.5200 | Buy Now |
Part Details for ICL7665SACBAZA-T
ICL7665SACBAZA-T CAD Models
ICL7665SACBAZA-T Part Data Attributes
|
ICL7665SACBAZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SACBAZA-T
Intersil Corporation
CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7665SACBAZA-T
This table gives cross-reference parts and alternative options found for ICL7665SACBAZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SACBAZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SACBAZ-T | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SACBAZA-T vs ICL7665SACBAZ-T |
ICL7665SIBAZ | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SACBAZA-T vs ICL7665SIBAZ |
ICL7665SAIBAZA-T | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SACBAZA-T vs ICL7665SAIBAZA-T |