There are no models available for this part yet.
Overview of ICL7665ACSA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL7665ACSA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-ICL7665ACSAT
|
Mouser Electronics | Supervisory Circuits P Voltage Monitor with Dual Over/Undervoltage Detection RoHS: Compliant | 1614 |
|
$4.1500 / $9.0400 | Buy Now | |
Analog Devices Inc | µP Voltage Monitor with Dual O Min Qty: 1 Package Multiple: 1 | 1340 |
|
$4.1500 / $9.7300 | Buy Now |
CAD Models for ICL7665ACSA+T by Analog Devices Inc
Part Data Attributes for ICL7665ACSA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Package Description
|
0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1995-01-01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
UNDER/OVERVOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ICL7665ACSA+T
This table gives cross-reference parts and alternative options found for ICL7665ACSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665ACSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SACBAZA-T13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+T vs ICL7665SACBAZA-T13 |
ICL7665AESA+T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+T vs ICL7665AESA+T |
ICL7665AESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ICL7665ACSA+T vs ICL7665AESA |
ICL7665SIBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+T vs ICL7665SIBAZ-T7 |
ICL7665ACSA-T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+T vs ICL7665ACSA-T |
ICL7665AESA-T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+T vs ICL7665AESA-T |
ICL7665SIBAZA-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+T vs ICL7665SIBAZA-T7 |
ICL7665SCBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+T vs ICL7665SCBAZ-T7 |
ICL7665AESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+T vs ICL7665AESA |
ICL7665AESA+ | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+T vs ICL7665AESA+ |