-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SIBAZT | Renesas Electronics Corporation | Super Voltage Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6772
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, 85Deg C, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Renesas ICL7660SIBAZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51 |
|
$1.0300 / $2.1100 | Buy Now |
DISTI #
97H9771
|
Newark | Ic, Dc-Dc Conv, Primary Input Voltage:12V, No. Of Outputs:1, Output Voltage:-12V, Output Current:20Ma, No. Of Pins:8, Operating Temperature Range:-40°C To +85°C, Msl:Msl 1 - Unlimited, Leaded Process Compatible:Yes Rohs Compliant: Yes |Renesas ICL7660SIBAZT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL7660SIBAZTCT-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16095 In Stock |
|
$0.8729 / $2.9600 | Buy Now |
DISTI #
84AC6772
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 84AC6772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 51 Partner Stock |
|
$1.5200 / $2.1100 | Buy Now |
DISTI #
ICL7660SIBAZT
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7660SIBAZT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
ICL7660SIBAZT
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7660SIBAZT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
968-ICL7660SIBAZT
|
Mouser Electronics | Switching Voltage Regulators VER OF ICL7660SIBAT RoHS: Compliant | 17455 |
|
$0.8770 / $2.0300 | Buy Now |
|
Future Electronics | MFR=INTERSIL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8600 / $0.8950 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 16095 |
|
$0.8977 / $2.9600 | Buy Now |
DISTI #
ICL7660SIBAZT
|
TME | PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA, SO8 Min Qty: 1 | 1540 |
|
$1.0900 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SIBAZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SIBAZT
Renesas Electronics Corporation
Super Voltage Converter, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |