-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SCBAZ-T | Renesas Electronics Corporation | Super Voltage Converter | |
ICL7660SCBAZ | Renesas Electronics Corporation | Super Voltage Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8885
|
Newark | Cmos Voltage Converter, 8-Soic, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V, Msl:- Rohs Compliant: Yes |Renesas ICL7660SCBAZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
94M7714
|
Newark | Ic, Dc Dc Charge Pump Converter, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660SCBAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
ICL7660SCBAZ-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2772 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ICL7660SCBAZ
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660SCBAZ) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9860 | Buy Now |
DISTI #
968-ICL7660SCBAZ
|
Mouser Electronics | Switching Voltage Regulators ICL7660SCBA RoHS: Compliant | 7045 |
|
$0.9110 / $2.0000 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.8750 / $1.1000 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Container: Tube | 2772 |
|
$0.8928 / $2.0300 | Buy Now |
|
Quest Components | 36 |
|
$1.5575 / $2.4920 | Buy Now | |
DISTI #
ICL7660SCBAZ
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA Min Qty: 1 | 990 |
|
$1.1100 / $1.8800 | Buy Now |
DISTI #
ICL7660SCBAZ
|
Avnet Silica | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N (Alt: ICL7660SCBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 20 Weeks, 0 Days | Silica - 7840 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SCBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBAZ
Renesas Electronics Corporation
Super Voltage Converter, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660SCBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBAZ vs ICL7660SCBA |
ICL7660SCBA-T | Super Voltage Converter, SOICN, /Reel | Renesas Electronics Corporation | ICL7660SCBAZ vs ICL7660SCBA-T |