-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converters, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660ACPAZ | Renesas Electronics Corporation | CMOS Voltage Converters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7713
|
Newark | Ic, Cmos Voltage Converter, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660ACPAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3278 |
|
$0.6840 | Buy Now |
DISTI #
ICL7660ACPAZ-ND
|
DigiKey | IC REG CHARGE PUMP INV 45MA 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
595 In Stock |
|
$0.8977 / $2.9600 | Buy Now |
DISTI #
ICL7660ACPAZ
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP - Rail/Tube (Alt: ICL7660ACPAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 250 Factory Stock |
|
$1.6100 | Buy Now |
DISTI #
968-ICL7660ACPAZ
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR COM RoHS: Compliant | 3268 |
|
$0.8920 / $2.0300 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9100 / $1.1300 | Buy Now |
|
Renesas Electronics America | IC REG CHARGE PUMP INV 45MA 8DIP Min Qty: 1 Container: Tube | 595 |
|
$0.8977 / $2.9600 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.7980 / $2.1280 | Buy Now | |
DISTI #
ICL7660ACPAZ
|
TME | PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA, DIP8 Min Qty: 1 | 424 |
|
$1.1300 / $1.9100 | Buy Now |
DISTI #
ICL7660ACPAZ
|
Avnet Silica | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP (Alt: ICL7660ACPAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660ACPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACPAZ
Renesas Electronics Corporation
CMOS Voltage Converters, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |