Part Details for ICL7660ACBAZA-T by Intersil Corporation
Overview of ICL7660ACBAZA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ICL7660ACBAZA-T
ICL7660ACBAZA-T CAD Models
ICL7660ACBAZA-T Part Data Attributes:
|
ICL7660ACBAZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACBAZA-T
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7660ACBAZA-T
This table gives cross-reference parts and alternative options found for ICL7660ACBAZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660ACBAZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660AIBA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660ACBAZA-T vs ICL7660AIBA |
ICL7660AIBAZA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBAZA-T vs ICL7660AIBAZA-T |
ICL7660ACBA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBAZA-T vs ICL7660ACBA |
ICL7660AIBAZA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBAZA-T vs ICL7660AIBAZA |
ICL7660ACBA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7660ACBAZA-T vs ICL7660ACBA |
ICL7660AIBA-T | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660ACBAZA-T vs ICL7660AIBA-T |
ICL7660ACBA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACBAZA-T vs ICL7660ACBA-T |