Amplifier Circuits
ICL7612BCPAZ
Description: OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8

Overview of ICL7612BCPAZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ICL7612BCPAZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL7612BCPAZ by Intersil Corporation

ICL7612BCPAZ
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0004 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
96 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.585 mm
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Power
YES
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Slew Rate-Nom
1.6 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1400
Voltage Gain-Min
4000
Width
7.62 mm
Want to compare parts?
  1. ICL7612BCPAZ
    Intersil Corporation
    OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
    VS

Alternate Parts for ICL7612BCPAZ

This table gives cross-reference parts and alternative options found for ICL7612BCPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7612BCPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL7612BCPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products ICL7612BCPAZ vs ICL7612BCPA
Part Number Description Manufacturer Compare
ICL7612BCPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products ICL7612BCPAZ vs ICL7612BCPA

Related Parts for ICL7612BCPAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7612BCPAZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7612BCPAZ by Intersil Corporation

  • Please alert me when ICL7612BCPAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7612BCPAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7612BCPAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7612BCPAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7612BCPAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7612BCPAZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: