Part Details for ICL7611DMTV/C by General Electric Solid State
Overview of ICL7611DMTV/C by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7611DMTV/C
ICL7611DMTV/C CAD Models
ICL7611DMTV/C Part Data Attributes
|
ICL7611DMTV/C
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
ICL7611DMTV/C
General Electric Solid State
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for ICL7611DMTV/C
This table gives cross-reference parts and alternative options found for ICL7611DMTV/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DMTV/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611DCTV | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611DMTV/C vs ICL7611DCTV |
ICL7611DCTV | OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611DMTV/C vs ICL7611DCTV |
ICL7611DCTV-T | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611DMTV/C vs ICL7611DCTV-T |
ICL7611DMTV | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7611DMTV/C vs ICL7611DMTV |
ICL7611DMTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL7611DMTV/C vs ICL7611DMTV |