There are no models available for this part yet.
Overview of ICL7611DMTV/B by General Electric Solid State
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ICL7611DMTV/B by General Electric Solid State
Part Data Attributes for ICL7611DMTV/B by General Electric Solid State
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL ELECTRIC SOLID STATE
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Nom
|
1.6 V/us
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
1400
|
Voltage Gain-Min
|
10000
|
Alternate Parts for ICL7611DMTV/B
This table gives cross-reference parts and alternative options found for ICL7611DMTV/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DMTV/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611DMTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | ICL7611DMTV/B vs ICL7611DMTV |
ICL7611DCTV-2 | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8, | Maxim Integrated Products | ICL7611DMTV/B vs ICL7611DCTV-2 |
ICL7611DCTV-T | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611DMTV/B vs ICL7611DCTV-T |
ICL7611DCTV | OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611DMTV/B vs ICL7611DCTV |
ICL7611DCTV | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7611DMTV/B vs ICL7611DCTV |
ICL7611DMTV | OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Intersil Corporation | ICL7611DMTV/B vs ICL7611DMTV |
ICL7611DMTY/883B | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611DMTV/B vs ICL7611DMTY/883B |
ICL7611DCTV | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7611DMTV/B vs ICL7611DCTV |
ICL7611DMTV/C | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611DMTV/B vs ICL7611DMTV/C |