Part Details for ICL7611ACTV by Intersil Corporation
Overview of ICL7611ACTV by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7611ACTV
ICL7611ACTV CAD Models
ICL7611ACTV Part Data Attributes
|
ICL7611ACTV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7611ACTV
Intersil Corporation
IC,OP-AMP,SINGLE,CMOS,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 6300 |
Alternate Parts for ICL7611ACTV
This table gives cross-reference parts and alternative options found for ICL7611ACTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611ACTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611ACTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | Analog Devices Inc | ICL7611ACTV vs ICL7611ACTV |
ICL7611AMTV/B | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611ACTV vs ICL7611AMTV/B |
ICL7611AMTY/C | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611ACTV vs ICL7611AMTY/C |
ICL7611AMTY | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611ACTV vs ICL7611AMTY |
ICL7611AMTV | IC,OP-AMP,SINGLE,CMOS,CAN,8PIN,METAL | Intersil Corporation | ICL7611ACTV vs ICL7611AMTV |
ICL7611AMTV/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611ACTV vs ICL7611AMTV/883B |
ICL7611AMTV+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, | Maxim Integrated Products | ICL7611ACTV vs ICL7611AMTV+ |
ICL7611AMTV/C | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | General Electric Solid State | ICL7611ACTV vs ICL7611AMTV/C |
ICL7611AMTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7611ACTV vs ICL7611AMTV |