ICL741LNJD
General Electric Solid State
Description: Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14

Overview of ICL741LNJD by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ICL741LNJD by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL741LNJD by General Electric Solid State

ICL741LNJD
General Electric Solid State
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. ICL741LNJD
    General Electric Solid State
    Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL741LNJD by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL741LNJD by General Electric Solid State

  • Please alert me when ICL741LNJD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL741LNJD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL741LNJD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL741LNJD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL741LNJD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL741LNJD by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: