There are no models available for this part yet.
Overview of ICL7134BKMJI by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ICL7134BKMJI by Harris Semiconductor
Part Data Attributes for ICL7134BKMJI by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP28,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
2'S COMPLEMENT BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.006%
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Settling Time-Nom (tstl)
|
1 µs
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ICL7134BKMJI
This table gives cross-reference parts and alternative options found for ICL7134BKMJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7134BKMJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7134BKIJI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP28 | Harris Semiconductor | ICL7134BKMJI vs ICL7134BKIJI |
ICL7134BKIJI | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 14-BIT DAC, CDIP28 | Intersil Corporation | ICL7134BKMJI vs ICL7134BKIJI |
ICL7134BKCJI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP28 | Harris Semiconductor | ICL7134BKMJI vs ICL7134BKCJI |
ICL7134BKMJI | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 14-BIT DAC, CDIP28 | Intersil Corporation | ICL7134BKMJI vs ICL7134BKMJI |