-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit, Low Power, Single-Chip A/D Converter, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7126CPLZ | Renesas Electronics Corporation | 3 1/2 Digit, Low Power, Single-Chip A/D Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6195
|
Newark | Analog To Digital Converter Adc, 3.5Bit, 3Sps, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:3Sps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, No. Of Pins:40Pinsrohs Compliant: Yes |Renesas ICL7126CPLZ RoHS: Compliant Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
24M2873
|
Newark | Ic, 3.5 Digit Adc, 7126, Dip40, Resolution (Bits):3.5Bit, Sampling Rate:3Sps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, Supply Voltage Max:5V, Adc/Dac Case Rohs Compliant: Yes |Renesas ICL7126CPLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $8.9600 | Buy Now |
DISTI #
ICL7126CPLZ-ND
|
DigiKey | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
980 In Stock |
|
$4.8404 / $8.5300 | Buy Now |
DISTI #
ICL7126CPLZ
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP - Rail/Tube (Alt: ICL7126CPLZ) RoHS: Compliant Min Qty: 792 Package Multiple: 99 Lead time: 26 Weeks, 1 Days Container: Tube | 495 Factory Stock |
|
$8.4500 | Buy Now |
DISTI #
24M2873
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP - Bulk (Alt: 24M2873) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
968-ICL7126CPLZ
|
Mouser Electronics | LCD Drivers ADC 3 5 DIG LCD DRVR LWPWR COM RoHS: Compliant | 350 |
|
$4.8400 / $8.5200 | Buy Now |
|
Future Electronics | ICL7126 Series 3 1/2 Digit Single Chip Analog to Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1199Tube |
|
$5.4500 / $5.6700 | Buy Now |
|
Renesas Electronics America | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Container: Tube | 980 |
|
$4.8404 / $8.5300 | Buy Now |
DISTI #
ICL7126CPLZ
|
Avnet Silica | ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP (Alt: ICL7126CPLZ) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7126CPLZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7126CPLZ
Renesas Electronics Corporation
3 1/2 Digit, Low Power, Single-Chip A/D Converter, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |