Part Details for ICL7107CQH-D by Maxim Integrated Products
Overview of ICL7107CQH-D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for ICL7107CQH-D
ICL7107CQH-D CAD Models
ICL7107CQH-D Part Data Attributes
|
ICL7107CQH-D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7107CQH-D
Maxim Integrated Products
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for ICL7107CQH-D
This table gives cross-reference parts and alternative options found for ICL7107CQH-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7107CQH-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7107CQH+D | 3 1/2 Digit A/D Converters, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | ICL7107CQH-D vs ICL7107CQH+D |
ICL7107CQH+TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107CQH+TD |
ICL7107EQH-TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107EQH-TD |
ICL7107CQH+ | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107CQH+ |
ICL7107CQH | ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107CQH |
ICL7107CQH+D | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107CQH+D |
ICL7107EQH+TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107EQH+TD |
ICL7107CQH-TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICL7107CQH-D vs ICL7107CQH-TD |