Part Details for ICL7107CPLZ by Intersil Corporation
Overview of ICL7107CPLZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7107CPLZ | Renesas Electronics Corporation | 3 1/2 Digit, LCD/LED Display, A/D Converters |
Price & Stock for ICL7107CPLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,DIP,40PIN, LEAD FREE | 17 |
|
$9.9600 / $14.9400 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,DIP,40PIN, LEAD FREE | 14 |
|
$9.9600 / $14.9400 | Buy Now |
|
Win Source Electronics | IC ADC 3.5DIGIT LCD/LED 40DIP | 2300 |
|
$6.7955 / $10.1932 | Buy Now |
Part Details for ICL7107CPLZ
ICL7107CPLZ CAD Models
ICL7107CPLZ Part Data Attributes
|
ICL7107CPLZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7107CPLZ
Intersil Corporation
3 1/2 Digit, LCD/LED Display, A/D Converters; MQFP44, PDIP40; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP, PDIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 44, 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICL7107CPLZ
This table gives cross-reference parts and alternative options found for ICL7107CPLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7107CPLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7107CPL | ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7107CPLZ vs ICL7107CPL |
TC7107CJL | TC7107CJL | Microchip Technology Inc | ICL7107CPLZ vs TC7107CJL |
ICL7107CPL+ | 3 1/2 Digit A/D Converters, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | ICL7107CPLZ vs ICL7107CPL+ |
TC7107ACPLG | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7107CPLZ vs TC7107ACPLG |
ICL7107CPL+ | ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICL7107CPLZ vs ICL7107CPL+ |
TC7107ACJL | TC7107ACJL | Microchip Technology Inc | ICL7107CPLZ vs TC7107ACJL |
ICL7107CJL | ICL7107CJL | Intersil Corporation | ICL7107CPLZ vs ICL7107CJL |
TC7107AIPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7107CPLZ vs TC7107AIPL |