Part Details for ICH5048WS12 by XP Power
Overview of ICH5048WS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICH5048WS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3135
|
Newark | Dc/Dc Converter, 50W, 12V, 4.16A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.16A Rohs Compliant: Yes |Xp Power ICH5048WS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4800 / $82.7100 | Buy Now |
DISTI #
1470-4365-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$82.7100 | Buy Now |
DISTI #
209-ICH5048WS12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 50W, 4:1 INPUT RoHS: Compliant | 5 |
|
$69.4800 / $82.7100 | Buy Now |
DISTI #
70808819
|
RS | DC-DC Converter, 50W, 4:1 INPUT | XP Power ICH5048WS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3000 / $84.3600 | RFQ |
DISTI #
ICH5048WS12
|
TME | Converter: DC/DC, 50W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 4.16A, THT Min Qty: 1 | 0 |
|
$82.1800 / $104.1700 | RFQ |
|
Neutron USA | Power Supply, DC-DC CONVERTER, 50W, 4:1INPUT | 5 |
|
$177.9400 | Buy Now |
Part Details for ICH5048WS12
ICH5048WS12 CAD Models
ICH5048WS12 Part Data Attributes
|
ICH5048WS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH5048WS12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | METAL PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH5048WS12
This table gives cross-reference parts and alternative options found for ICH5048WS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH5048WS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT050-048-12C-NOO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | ICH5048WS12 vs MT050-048-12C-NOO |
JFW050B1 | Lineage Power | Check for Price | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | ICH5048WS12 vs JFW050B1 |
VI-LC31-EY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH5048WS12 vs VI-LC31-EY |
ICH5048S12N | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | ICH5048WS12 vs ICH5048S12N |
VI-LCN1-IY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH5048WS12 vs VI-LCN1-IY-CC |
ICH5048S12 | XP Power | $80.5471 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | ICH5048WS12 vs ICH5048S12 |
AM50E-4812S-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 35; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.3; Load Regulation %: ±0.3; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | ICH5048WS12 vs AM50E-4812S-NZ |
LPD150-048-12-PM-050 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | ICH5048WS12 vs LPD150-048-12-PM-050 |
TD050-048-12M | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | ICH5048WS12 vs TD050-048-12M |
AM50E-4812S-NZ-K-ST | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | ICH5048WS12 vs AM50E-4812S-NZ-K-ST |